Cynergy3 RSF150 Series Vertical Nitrile Float Switch, NO/NC, 240 V ac Max, 120 V dc Max
- RS Stock No.:
- 124-2595
- Mfr. Part No.:
- RSF157YFP/RS
- Brand:
- Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-2595
- Mfr. Part No.:
- RSF157YFP/RS
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Polyvinylidene Fluoride | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 240V | |
| Maximum DC Voltage | 120V | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile | |
| Series | RSF150 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Polyvinylidene Fluoride | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 120V | ||
Maximum Current 600mA | ||
Gasket Material Nitrile | ||
Series RSF150 | ||
- COO (Country of Origin):
- GB
Cynergy3 Vertical Float Switch - M12 Connection
A range of Cynergy3 single switching point, vertical fluid level switches. These level switches can be mounted on the top or bottom of the tank but requires access to the tanks interior. Vertical level switches offer long-term reliability and minimal maintenance due to the simplistic construction. The switch can be changed from normally open to normally closed simply by removing and inverting the float.
Features and Benefits
• Compact Design
• Available in Nylon, Polypropylene, PPS and PVDF
• 25VA and 100VA
• M12 Connector
• Viton or Nitrile Gasket
Applications
Cynergy3 vertical float switches are suitable for a wide range of applications including
• Vending machines
• Printing systems
• Chemical dosing equipment
- RS Stock No. 8697551
- Mfr. Part No. RSF153YFP
Each
$37.62
- RS Stock No. 8697567
- Mfr. Part No. RSF158YFP
Each
$35.73
- RS Stock No. 8697558
- Mfr. Part No. RSF156YFP
Each
$40.44
- RS Stock No. 8697595
- Mfr. Part No. RSF83YP
Each
$28.35
Related links
- Sensata / Cynergy3 RSF150 Series Vertical Nitrile Float Switch 300 V ac Max, 300 V dc Max
- Sensata / Cynergy3 RSF150 Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF150 Series Vertical Viton Float Switch 300 V ac Max, 300 V dc Max
- Sensata Cynergy3 RSF150 Series Vertical Polyvinylidene Fluoride Float Switch NO/NC 120V dc Max
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc
- Sensata / Cynergy3 RSF70 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc












