STMicroelectronics TN4015H-6I, Thyristor 600 V, 25 A 15 mA 394 A 1.6 V
- RS Stock No.:
- 163-7337
- Mfr. Part No.:
- TN4015H-6I
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$83.80
(exc. GST)
$92.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $1.676 | $83.80 |
| 250 + | $1.508 | $75.40 |
*price indicative
- RS Stock No.:
- 163-7337
- Mfr. Part No.:
- TN4015H-6I
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 25A | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 394A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 15mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 60mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | 40 A SCRs | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.6V | |
| Repetitive Peak Off-State Current | 6mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 25A | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 394A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 15mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 60mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series 40 A SCRs | ||
Automotive Standard No | ||
Peak On-State Voltage 1.6V | ||
Repetitive Peak Off-State Current 6mA | ||
Related links
- STMicroelectronics 25 A 15 mA 394 A 1.6 V
- STMicroelectronics TN4015H-6I 25 A 15 mA 394 A 1.6 V
- STMicroelectronics 25 A 15 mA 394 A
- STMicroelectronics TN4015H-6T 25 A 15 mA 394 A 1.6 V
- STMicroelectronics TN4015H-6G-TR 25 A 15 mA 394 A 1.6 V
- STMicroelectronics TN4015H-6G 25 A 15 mA 394 A
- STMicroelectronics 16 A 10 mA 140 A
- STMicroelectronics 20 A 10 mA 180 A
