Toshiba TC7W74FK(TE85L,F) 1 Flip Flop IC CMOS, C2MOS, 8-Pin SSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.14

(exc. GST)

$6.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 2,600 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10$0.614$6.14
20 - 40$0.596$5.96
50 - 90$0.578$5.78
100 - 190$0.56$5.60
200 +$0.544$5.44

*price indicative

RS Stock No.:
891-2829
Mfr. Part No.:
TC7W74FK(TE85L,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Flip Flop IC

Logic Family

CMOS

Input Type

LS-TTL

Output Type

C2MOS

Clock Frequency

29MHz

Mount Type

Surface

Minimum Supply Voltage

2V

Package Type

SSOP

Pin Count

8

Maximum Supply Voltage

6V

Maximum Propagation Delay Time @ CL

32ns

Minimum Operating Temperature

-40°C

Flip-Flop Type

Type D

Number of Elements per Chip

1

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.1mm

Length

2.9mm

Automotive Standard

No

COO (Country of Origin):
JP

L-MOS High-Speed Series, Toshiba


The Toshiba L-MOS high-speed series achieves operational speeds similar to LSTTL devices whilst maintaining the advantages of low-power CMOS devices.

• High speed operation: Typical tpd of 7ns at 5V

• Low power dissipation

• High noise immunity

• Output drive capability: 5 LSTTL loads

• Symmetrical output drive capacity

• Wide operating voltage range: 2 to 6V

L-MOS Family Logic ICs


One-Gate Logic (L-MOS)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy