Toshiba 74VHC273FT Octal D Type Flip Flop IC, CMOS, 20-Pin TSSOP
- RS Stock No.:
- 171-3336
- Mfr. Part No.:
- 74VHC273FT
- Brand:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-3336
- Mfr. Part No.:
- 74VHC273FT
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | 74VHC | |
| Logic Function | D Type | |
| Input Type | CMOS, TTL | |
| Output Type | CMOS | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Number of Elements per Chip | 8 | |
| Maximum Propagation Delay Time @ Maximum CL | 21.5 ns @ 50 pF | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 6.5 x 4.4 x 1mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Height | 1mm | |
| Maximum Operating Temperature | +125 °C | |
| Propagation Delay Test Condition | 50pF | |
| Length | 6.5mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.4mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family 74VHC | ||
Logic Function D Type | ||
Input Type CMOS, TTL | ||
Output Type CMOS | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 21.5 ns @ 50 pF | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 6.5 x 4.4 x 1mm | ||
Minimum Operating Supply Voltage 2 V | ||
Height 1mm | ||
Maximum Operating Temperature +125 °C | ||
Propagation Delay Test Condition 50pF | ||
Length 6.5mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Operating Temperature -40 °C | ||
Width 4.4mm | ||
The 74VHC273FT is an advanced high speed CMOS OCTAL D-TYPE FLIP FLOP fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Information signals applied to D inputs are transferred to the Q outputs on the positive going edge of the clock pulse. When the CLR input is held "L", the Q outputs are at a low logic level independent of the other inputs. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages
Wide operating temperature range: Topr = -40 to 125
High speed: fMAX = 165 MHz (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
High noise immunity: VNIH = VNIL = 28% VCC (min)
Power-down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
Low noise: VOLP = 0.8 V (max)
Pin and function compatible with the 74 series
(74AC/HC/AHC etc.) 273 type
High speed: fMAX = 165 MHz (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
High noise immunity: VNIH = VNIL = 28% VCC (min)
Power-down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
Low noise: VOLP = 0.8 V (max)
Pin and function compatible with the 74 series
(74AC/HC/AHC etc.) 273 type
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Toshiba 74LCX374FT Octal D Type Flip Flop IC 20-Pin TSSOP
- onsemi MC74AC273DWR2G Octal D Type Flip Flop IC 20-Pin SOIC
- Toshiba 74VHC574FT Octal D Type Flip Flop IC, 20-Pin TSSOP
- Toshiba TC74AC574FT Octal D Type Flip Flop IC 20-Pin TSSOP
- Toshiba TC74HC377AF(F) Octal D Type Flip Flop IC 20-Pin SOP
- Toshiba TC74ACT374F(F) Octal D Type Flip Flop IC 20-Pin SOP
- Texas Instruments SN74HC273PW Octal D Type Flip Flop IC, 20-Pin TSSOP
- Texas Instruments SN74ACT574PW Octal D Type Flip Flop IC 20-Pin TSSOP
