Toshiba TC7WH74FK 1 Flip Flop IC CMOS, CMOS, 8-Pin SOT-765

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$849.00

(exc. GST)

$933.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.283$849.00-
6000 - 9000$0.276$828.002%
12000 +$0.272$816.003%

*price indicative

RS Stock No.:
171-3046
Mfr. Part No.:
TC7WH74FK
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

CMOS

Product Type

Flip Flop IC

Input Type

TTL, CMOS

Output Type

CMOS

Clock Frequency

70MHz

Polarity

Non-Inverting

Mount Type

Surface

Minimum Supply Voltage

2V

Package Type

SOT-765

Pin Count

8

Maximum Supply Voltage

5.5V

Flip-Flop Type

D Flip-Flop

Trigger Type

Positive Edge

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

12ns

Maximum Operating Temperature

125°C

Number of Elements per Chip

1

Length

2mm

Standards/Approvals

No

Height

700μm

Series

TC7WH74FK

Automotive Standard

AEC-Q100

Wide operating temperature range: Topr = -40 to 125 (Note

High speed operation: fMAX = 170 MHz (typ.) (VCC = 5.0 V)

Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )

High noise immunity: VNIH = VNIL = 28 % VCC (min)

5.5 V tolerant inputs

Balanced propagation delays: tPLH ≈ tPHL

Wide operating voltage range: VCC = 2.0 to 5.5 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy