Toshiba TC74VHC175F(F) 1 Flip Flop IC VHC, 16-Pin SOP

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
643-9779
Mfr. Part No.:
TC74VHC175F(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Flip Flop IC

Logic Family

VHC

Input Type

Single Ended

Polarity

Non-Inverting, Inverting

Package Type

SOP

Pin Count

16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Elements per Chip

1

Height

1.5mm

Length

10.8mm

Width

5.3mm

TC74VHC Family Flip-Flops & Latches, Toshiba


74VHC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy