Toshiba TC7WH74FK 1 Flip Flop IC CMOS, CMOS, 8-Pin SOT-765
- RS Stock No.:
- 171-3142
- Mfr. Part No.:
- TC7WH74FK
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$16.45
(exc. GST)
$18.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,650 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.329 | $16.45 |
| 750 - 1450 | $0.321 | $16.05 |
| 1500 + | $0.316 | $15.80 |
*price indicative
- RS Stock No.:
- 171-3142
- Mfr. Part No.:
- TC7WH74FK
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Flip Flop IC | |
| Logic Family | CMOS | |
| Input Type | TTL, CMOS | |
| Output Type | CMOS | |
| Clock Frequency | 70MHz | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOT-765 | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 12ns | |
| Flip-Flop Type | D Flip-Flop | |
| Minimum Operating Temperature | -40°C | |
| Trigger Type | Positive Edge | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Series | TC7WH74FK | |
| Height | 700μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Flip Flop IC | ||
Logic Family CMOS | ||
Input Type TTL, CMOS | ||
Output Type CMOS | ||
Clock Frequency 70MHz | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOT-765 | ||
Minimum Supply Voltage 2V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 12ns | ||
Flip-Flop Type D Flip-Flop | ||
Minimum Operating Temperature -40°C | ||
Trigger Type Positive Edge | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Length 2mm | ||
Standards/Approvals No | ||
Series TC7WH74FK | ||
Height 700μm | ||
Automotive Standard AEC-Q100 | ||
Related links
- Toshiba 1 Flip Flop IC CMOS 8-Pin SOT-765
- Nexperia 74LVC2G74DP CMOS, 8-Pin TSSOP
- Nexperia 1 Flip Flop IC 74LVC 8-Pin TSSOP
- Toshiba TC7W74FK(TE85L C2MOS, 8-Pin SSOP
- onsemi MC74HC74ADTR2G 1 Flip Flop IC 74HC LSTTL TTL, 14-Pin TSSOP
- onsemi 1 Flip Flop IC 74HC LSTTL TTL, 14-Pin TSSOP
- onsemi MC14013BDTR2G 2 Flip Flop IC CMOS 14-Pin TSSOP
- onsemi MC74HC74ADG 1 Flip Flop IC 74HC NMOS CMOS, 14-Pin SOIC
