Toshiba 74LCX74FT Dual D Type Flip Flop IC, CMOS, 14-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-3307
Mfr. Part No.:
74LCX74FT
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

74LCX

Logic Function

D Type

Input Type

CMOS

Output Type

CMOS

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

24.5 ns @ 50 pF

Dimensions

5 x 4.4 x 1mm

Maximum Operating Supply Voltage

3.6 V

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

5mm

Minimum Operating Temperature

-40 °C

Width

4.4mm

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.65 V

Height

1mm

The 74LCX74FT is a high-performance CMOS octal D-type flip-flop. Designed for use in 3.3 V systems, it achieves high-speed operation while maintaining the CMOS low-power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5 V supply environment for both inputs and outputs. This 8 bit D-type flip-flop is controlled by a clock input (CK) and a clear input (CLR). When the CLR input is low, the eight outputs are at a low logic level. All inputs are equipped with protection circuits against static discharge.

Wide operating temperature range: Topr = -40 to 125 

Low-voltage operation: VCC = 1.65 to 3.6 V

High-speed operation: tpd = 8.0 ns (max) (VCC = 3.3 ± 0.3 V)

Output current: |IOH|/IOL = 24 mA (min) (VCC = 3.0 V)

Power-down protection provided on all inputs and outputs Pin and function compatible with the 74 series

(74LVC/ALVC/ etc.) 74 type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy