onsemi MC100EP51DTG 1 Flip Flop IC ECL, ECL, 8-Pin TSSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.01

(exc. GST)

$13.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$12.01
25 - 49$11.92
50 +$11.73

*price indicative

Packaging Options:
RS Stock No.:
787-6740
Mfr. Part No.:
MC100EP51DTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

ECL

Product Type

Flip Flop IC

Input Type

Differential, Single Ended

Output Type

ECL

Clock Frequency

3GHz

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

-3V

Pin Count

8

Maximum Supply Voltage

5.5V

Flip-Flop Type

D Flip-Flop

Maximum Propagation Delay Time @ CL

500ps

Minimum Operating Temperature

-40°C

Number of Elements per Chip

1

Maximum Operating Temperature

85°C

Height

950μm

Standards/Approvals

No

Length

3.1mm

Series

MC100EP51DTG

Automotive Standard

No

ECL Flip-Flops, Latches and Shift Registers, ON Semiconductor


ECL (Emitter Coupled Logic) Logic


  • RS Stock No. 0527928
  • Mfr. Part No. CD4013BM
Each (In a Tube of 50)
$1.057
  • RS Stock No. 0309127P
  • Mfr. Part No. SN74LS112AN
Each (Supplied in a Tube)
$1.81
  • RS Stock No. 1786972
  • Mfr. Part No. 74HC175D,652
Each (In a Tube of 50)
$0.371
Each (In a Tube of 20)
$10.601

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy