onsemi MC100EP51DTG 1 Flip Flop IC ECL, ECL, 8-Pin TSSOP
- RS Stock No.:
- 162-9376
- Mfr. Part No.:
- MC100EP51DTG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$954.60
(exc. GST)
$1,050.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | $9.546 | $954.60 |
| 200 - 300 | $9.307 | $930.70 |
| 400 + | $9.164 | $916.40 |
*price indicative
- RS Stock No.:
- 162-9376
- Mfr. Part No.:
- MC100EP51DTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Flip Flop IC | |
| Logic Family | ECL | |
| Input Type | Differential, Single Ended | |
| Output Type | ECL | |
| Clock Frequency | 3GHz | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | -3V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Flip-Flop Type | D Flip-Flop | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 500ps | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.1mm | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Series | MC100EP51DTG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Flip Flop IC | ||
Logic Family ECL | ||
Input Type Differential, Single Ended | ||
Output Type ECL | ||
Clock Frequency 3GHz | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage -3V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Flip-Flop Type D Flip-Flop | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 500ps | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 85°C | ||
Length 3.1mm | ||
Height 950μm | ||
Standards/Approvals No | ||
Series MC100EP51DTG | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
ECL Flip-Flops, Latches and Shift Registers, ON Semiconductor
ECL (Emitter Coupled Logic) Logic
Related links
- onsemi 1 Flip Flop IC ECL 8-Pin TSSOP
- onsemi MC100EP51DTG 1 Flip Flop IC ECL 8-Pin TSSOP
- onsemi 1 Flip Flop IC ECL 8-Pin SOIC
- onsemi MC100EP52DTG 1 Flip Flop IC ECL 8-Pin TSSOP
- onsemi MC100EP31DTG 1 Flip Flop IC ECL 8-Pin TSSOP
- onsemi MC10EL31DG 1 Flip Flop IC ECL 8-Pin SOIC
- onsemi 1 Flip Flop IC ECL 8-Pin SOIC
- onsemi MC10EP29DTG 2 Flip Flop IC ECL 20-Pin TSSOP
