onsemi MC10EL31DG 1 Flip Flop IC ECL, ECL, 8-Pin SOIC
- RS Stock No.:
- 787-6829
- Mfr. Part No.:
- MC10EL31DG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $2.75
View bulk pricing optionsSubtotal (1 unit)*
$9.78
(exc. GST)
$10.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $9.78 | - |
| 25 - 48 | $9.67 | $2.75 |
| 49 + | $9.50 | $13.72 |
*price indicative
- RS Stock No.:
- 787-6829
- Mfr. Part No.:
- MC10EL31DG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | ECL | |
| Product Type | Flip Flop IC | |
| Output Type | ECL | |
| Clock Frequency | 2.8GHz | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -4.2V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.7V | |
| Trigger Type | Positive Edge | |
| Maximum Propagation Delay Time @ CL | 645ps | |
| Minimum Operating Temperature | -40°C | |
| Flip-Flop Type | D Flip-Flop | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Series | MC10EL31DG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family ECL | ||
Product Type Flip Flop IC | ||
Output Type ECL | ||
Clock Frequency 2.8GHz | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -4.2V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.7V | ||
Trigger Type Positive Edge | ||
Maximum Propagation Delay Time @ CL 645ps | ||
Minimum Operating Temperature -40°C | ||
Flip-Flop Type D Flip-Flop | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Series MC10EL31DG | ||
Automotive Standard No | ||
ECL Flip-Flops, Latches and Shift Registers, ON Semiconductor
ECL (Emitter Coupled Logic) Logic
Related links
- onsemi 1 Flip Flop IC ECL 8-Pin SOIC
- onsemi MC100EP52DTG 1 Flip Flop IC ECL 8-Pin TSSOP
- onsemi MC100EP51DTG 1 Flip Flop IC ECL 8-Pin TSSOP
- onsemi MC100EP31DTG 1 Flip Flop IC ECL 8-Pin TSSOP
- onsemi 1 Flip Flop IC ECL 8-Pin TSSOP
- onsemi MC100EP31DG D Type Flip Flop IC 8-Pin SOIC
- onsemi MC100EL31DG 1 Flip Flop IC ECL 8-Pin SOIC
- onsemi 1 Flip Flop IC ECL 8-Pin SOIC
