onsemi MC10EP29DTG 2 Flip Flop IC ECL, ECL, 20-Pin TSSOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
908-0901
Mfr. Part No.:
MC10EP29DTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

ECL

Product Type

Flip Flop IC

Input Type

ECL

Output Type

ECL

Clock Frequency

3GHz

Polarity

Inverting, Non-Inverting

Mount Type

Surface

Minimum Supply Voltage

3V

Package Type

TSSOP

Pin Count

20

Maximum Supply Voltage

5.5V

Flip-Flop Type

D Flip-Flop

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

575ps

Maximum Operating Temperature

85°C

Number of Elements per Chip

2

Length

6.6mm

Height

1.05mm

Series

MC10EP29DTG

Standards/Approvals

No

Automotive Standard

No

ECL Flip-Flops, Latches and Shift Registers, ON Semiconductor


ECL (Emitter Coupled Logic) Logic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy