onsemi MC10EL31DG 1 Flip Flop IC ECL, ECL, 8-Pin SOIC
- RS Stock No.:
- 145-3568
- Mfr. Part No.:
- MC10EL31DG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 98 units)*
$613.68
(exc. GST)
$675.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 98 - 392 | $6.262 | $613.68 |
| 490 + | $5.636 | $552.33 |
*price indicative
- RS Stock No.:
- 145-3568
- Mfr. Part No.:
- MC10EL31DG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | ECL | |
| Product Type | Flip Flop IC | |
| Output Type | ECL | |
| Clock Frequency | 2.8GHz | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -4.2V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.7V | |
| Minimum Operating Temperature | -40°C | |
| Flip-Flop Type | D Flip-Flop | |
| Maximum Propagation Delay Time @ CL | 645ps | |
| Trigger Type | Positive Edge | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 1 | |
| Series | MC10EL31DG | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family ECL | ||
Product Type Flip Flop IC | ||
Output Type ECL | ||
Clock Frequency 2.8GHz | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -4.2V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.7V | ||
Minimum Operating Temperature -40°C | ||
Flip-Flop Type D Flip-Flop | ||
Maximum Propagation Delay Time @ CL 645ps | ||
Trigger Type Positive Edge | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 1 | ||
Series MC10EL31DG | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
ECL Flip-Flops, Latches and Shift Registers, ON Semiconductor
ECL (Emitter Coupled Logic) Logic
Related links
- onsemi MC10EL31DG 1 Flip Flop IC ECL 8-Pin SOIC
- onsemi 1 Flip Flop IC ECL 8-Pin TSSOP
- onsemi MC100EP52DTG 1 Flip Flop IC ECL 8-Pin TSSOP
- onsemi MC100EP51DTG 1 Flip Flop IC ECL 8-Pin TSSOP
- onsemi MC100EP31DTG 1 Flip Flop IC ECL 8-Pin TSSOP
- onsemi 1 Flip Flop IC EP 8-Pin SOIC
- onsemi 1 Flip Flop IC ECL 8-Pin SOIC
- onsemi MC100EP51DG 1 Flip Flop IC EP 8-Pin SOIC
