onsemi MC100EP29MNG 2 Flip Flop IC ECL, ECL, 20-Pin QFN

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 92 units)*

$2,298.71

(exc. GST)

$2,528.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
92 - 92$24.986$2,298.71
184 - 276$24.361$2,241.21
368 +$23.986$2,206.71

*price indicative

RS Stock No.:
162-9985
Mfr. Part No.:
MC100EP29MNG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Flip Flop IC

Logic Family

ECL

Input Type

ECL

Output Type

ECL

Clock Frequency

3GHz

Polarity

Inverting, Non-Inverting

Mount Type

Surface

Package Type

QFN

Minimum Supply Voltage

3V

Pin Count

20

Maximum Supply Voltage

5.5V

Flip-Flop Type

D Flip-Flop

Maximum Propagation Delay Time @ CL

500ps

Minimum Operating Temperature

-40°C

Number of Elements per Chip

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

MC100EP29MNG

Height

950μm

Length

4mm

Automotive Standard

No

COO (Country of Origin):
TH

ECL Flip-Flops, Latches and Shift Registers, ON Semiconductor


ECL (Emitter Coupled Logic) Logic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy