Toshiba TC74VHC574F(K,F) 8 Flip Flop IC 74VHC, 3 State, 20-Pin SOP

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $1.20

View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.01

(exc. GST)

$6.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.202$6.01-
25 - 95$1.154$5.77$1.20
100 +$1.112$5.56$9.00

*price indicative

RS Stock No.:
756-3117
Mfr. Part No.:
TC74VHC574F(K,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Flip Flop IC

Logic Family

74VHC

Input Type

Single Ended

Output Type

3 State

Clock Frequency

75MHz

Polarity

Inverting

Mount Type

Surface

Package Type

SOP

Minimum Supply Voltage

2V

Maximum Supply Voltage

5.5V

Pin Count

20

Trigger Type

Positive Edge

Flip-Flop Type

D Flip-Flop

Maximum Propagation Delay Time @ CL

20ns

Minimum Operating Temperature

-40°C

Number of Elements per Chip

8

Maximum Operating Temperature

85°C

Height

1.5mm

Standards/Approvals

No

Length

13.3mm

Automotive Standard

No

COO (Country of Origin):
JP

TC74VHC Family Flip-Flops & Latches, Toshiba


74VHC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy