Toshiba TC74AC74F(F) 2 Flip Flop IC AC, Digital, 14-Pin SOP
- RS Stock No.:
- 541-9796
- Mfr. Part No.:
- TC74AC74F(F)
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$5.26
(exc. GST)
$5.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 15 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.052 | $5.26 |
| 25 - 120 | $1.024 | $5.12 |
| 125 - 245 | $1.008 | $5.04 |
| 250 + | $0.978 | $4.89 |
*price indicative
- RS Stock No.:
- 541-9796
- Mfr. Part No.:
- TC74AC74F(F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | AC | |
| Product Type | Flip Flop IC | |
| Input Type | Single Ended | |
| Output Type | Digital | |
| Clock Frequency | 100MHz | |
| Polarity | Inverting, Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 14 | |
| Trigger Type | Positive Edge | |
| Flip-Flop Type | D Flip-Flop | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 2 | |
| Series | TC74AC74F(F) | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 10.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family AC | ||
Product Type Flip Flop IC | ||
Input Type Single Ended | ||
Output Type Digital | ||
Clock Frequency 100MHz | ||
Polarity Inverting, Non-Inverting | ||
Mount Type Surface | ||
Package Type SOP | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 14 | ||
Trigger Type Positive Edge | ||
Flip-Flop Type D Flip-Flop | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 2 | ||
Series TC74AC74F(F) | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 10.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC74AC Series 1, Toshiba
74AC Family
- RS Stock No. 5419500
- Mfr. Part No. TC74HC74AF(EL,F)
- RS Stock No. 5408077
- Mfr. Part No. TC74HC273AF(F)
- RS Stock No. 5399399
- Mfr. Part No. TC74HC74AP(F)
- RS Stock No. 5419566
- Mfr. Part No. TC4013BP(F)
Related links
- Toshiba TC74HC74AF(EL Digital, 14-Pin SOP
- Toshiba TC4013BF(F) 2 Flip Flop IC 4000 14-Pin SOP
- Toshiba TC74AC273F(F) 8 Flip Flop IC AC 20-Pin SOP
- Toshiba TC74HC74AP(F) 2 Flip Flop IC HC 14-Pin PDIP
- Toshiba TC4013BP(F) 2 Flip Flop IC 4000 14-Pin PDIP
- Toshiba TC74VHC74F(K 3 State, 14-Pin SOP
- Toshiba TC74AC273FT 8 Flip Flop IC AC 20-Pin TSSOP
- onsemi MC74AC20DG 2 Flip Flop IC AC 14-Pin SOIC






