Texas Instruments 8 Flip Flop IC HC, TTL, 20-Pin PDIP
- RS Stock No.:
- 333-3123
- Mfr. Part No.:
- SN74HC273N
- Brand:
- Texas Instruments
This image is representative of the product range
Add 40 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$29.02
(exc. GST)
$31.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 660 unit(s) shipping from 23 November 2026
- Plus 1,000 unit(s) shipping from 03 December 2026
- Plus 1,000 unit(s) shipping from 03 June 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 20 - 20 | $1.451 | $29.02 | - |
| 40 - 60 | $1.426 | $28.52 | 1% |
| 80 + | $1.402 | $28.04 | 3% |
*price indicative
- RS Stock No.:
- 333-3123
- Mfr. Part No.:
- SN74HC273N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Flip Flop IC | |
| Logic Family | HC | |
| Input Type | Single Ended | |
| Output Type | TTL | |
| Clock Frequency | 25MHz | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 6V | |
| Maximum Propagation Delay Time @ CL | 34ns | |
| Minimum Operating Temperature | -40°C | |
| Flip-Flop Type | D Flip-Flop | |
| Trigger Type | Positive Edge | |
| Number of Elements per Chip | 8 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | SN74HC273N | |
| Length | 24.33mm | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Flip Flop IC | ||
Logic Family HC | ||
Input Type Single Ended | ||
Output Type TTL | ||
Clock Frequency 25MHz | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 2V | ||
Pin Count 20 | ||
Maximum Supply Voltage 6V | ||
Maximum Propagation Delay Time @ CL 34ns | ||
Minimum Operating Temperature -40°C | ||
Flip-Flop Type D Flip-Flop | ||
Trigger Type Positive Edge | ||
Number of Elements per Chip 8 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series SN74HC273N | ||
Length 24.33mm | ||
Height 4.57mm | ||
Automotive Standard No | ||
74HC Family Flip-Flops & Latches, Texas Instruments
74HC Family
Related links
- Texas Instruments SN74HC273N 8 Flip Flop IC HC 20-Pin PDIP
- Texas Instruments 2 Flip Flop IC HC 14-Pin PDIP
- Texas Instruments CD74HC73E 2 Flip Flop IC HC 14-Pin PDIP
- Texas Instruments 8 Flip Flop IC HC 20-Pin PDIP
- Texas Instruments SN74HC574N 8 Flip Flop IC HC 20-Pin PDIP
- Texas Instruments 8 Flip Flop IC HC 20-Pin SOIC
- Texas Instruments 8 Flip Flop IC LS 20-Pin PDIP
- Texas Instruments 8 Flip Flop IC LS 20-Pin PDIP
