Texas Instruments 8 Flip Flop IC HC, 3 State, 20-Pin SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-0154
Mfr. Part No.:
CD74HC564M
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Flip Flop IC

Logic Family

HC

Input Type

Single Ended

Output Type

3 State

Clock Frequency

23MHz

Polarity

Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

2V

Pin Count

20

Maximum Supply Voltage

6V

Maximum Propagation Delay Time @ CL

43ns

Flip-Flop Type

D Flip-Flop

Minimum Operating Temperature

-55°C

Trigger Type

Positive Edge

Number of Elements per Chip

8

Maximum Operating Temperature

125°C

Series

CD74HC564M

Standards/Approvals

No

Height

2.35mm

Length

12.8mm

Automotive Standard

No

COO (Country of Origin):
MY

74HC Family Flip-Flops & Latches, Texas Instruments


Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy