Toshiba TC74HC574AP(F) 8 Flip Flop IC HC, 3 State, 20-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save $3.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.64

(exc. GST)

$6.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 20 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$1.128$5.64-
125 - 495$1.104$5.52$3.00
500 - 1245$1.086$5.43$21.00
1250 - 2495$1.062$5.31$82.50
2500 +$1.038$5.19$225.00

*price indicative

RS Stock No.:
540-0067
Mfr. Part No.:
TC74HC574AP(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

HC

Product Type

Flip Flop IC

Input Type

Single Ended

Output Type

3 State

Clock Frequency

28MHz

Polarity

Non-Inverting

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

2V

Pin Count

20

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Flip-Flop Type

D Flip-Flop

Maximum Propagation Delay Time @ CL

33ns

Trigger Type

Positive Edge

Maximum Operating Temperature

85°C

Number of Elements per Chip

8

Height

3.5mm

Series

TC74HC574AP(F)

Standards/Approvals

No

Length

24.6mm

Automotive Standard

No

COO (Country of Origin):
JP

TC74HC Series, Toshiba


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy