Toshiba TC74HC374AP(F) 8 Flip Flop IC HC, 3 State, 20-Pin PDIP
- RS Stock No.:
- 539-9945
- Mfr. Part No.:
- TC74HC374AP(F)
- Brand:
- Toshiba
This image is representative of the product range
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.13
(exc. GST)
$8.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 unit(s) ready to ship from another location
- Plus 95 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.626 | $8.13 | - |
| 25 - 120 | $1.58 | $7.90 | 2% |
| 125 - 245 | $1.534 | $7.67 | 5% |
| 250 - 495 | $1.494 | $7.47 | 8% |
| 500 + | $1.454 | $7.27 | 10% |
*price indicative
- RS Stock No.:
- 539-9945
- Mfr. Part No.:
- TC74HC374AP(F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Flip Flop IC | |
| Logic Family | HC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Clock Frequency | 29MHz | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 2V | |
| Package Type | PDIP | |
| Maximum Supply Voltage | 6V | |
| Pin Count | 20 | |
| Trigger Type | Positive Edge | |
| Maximum Propagation Delay Time @ CL | 41ns | |
| Minimum Operating Temperature | -40°C | |
| Flip-Flop Type | D Flip-Flop | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 8 | |
| Height | 3.5mm | |
| Length | 24.6mm | |
| Series | TC74HC374AP(F) | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Flip Flop IC | ||
Logic Family HC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Clock Frequency 29MHz | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 2V | ||
Package Type PDIP | ||
Maximum Supply Voltage 6V | ||
Pin Count 20 | ||
Trigger Type Positive Edge | ||
Maximum Propagation Delay Time @ CL 41ns | ||
Minimum Operating Temperature -40°C | ||
Flip-Flop Type D Flip-Flop | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 8 | ||
Height 3.5mm | ||
Length 24.6mm | ||
Series TC74HC374AP(F) | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC74HC Series, Toshiba
74HC Family
Related links
- Toshiba TC74HC574AP(F) 8 Flip Flop IC HC 20-Pin PDIP
- Toshiba TC74HC574AF(F) 8 Flip Flop IC HC 20-Pin SOP
- Texas Instruments 8 Flip Flop IC HC 20-Pin PDIP
- Texas Instruments SN74HC574N 8 Flip Flop IC HC 20-Pin PDIP
- Texas Instruments 8 Flip Flop IC HC 20-Pin SOIC
- Texas Instruments CD74HC564M 8 Flip Flop IC HC 20-Pin SOIC
- Toshiba TC74HC273AP(F) 8 Flip Flop IC HC 20-Pin PDIP
- Toshiba TC74VHC574F(K 3 State, 20-Pin SOP
