Texas Instruments SN74HC574N 8 Flip Flop IC HC, 3 State, 20-Pin PDIP
- RS Stock No.:
- 102-5580
- Mfr. Part No.:
- SN74HC574N
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 20 units)*
$20.58
(exc. GST)
$22.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 180 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 30 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 20 + | $1.029 | $20.58 |
*price indicative
- RS Stock No.:
- 102-5580
- Mfr. Part No.:
- SN74HC574N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Flip Flop IC | |
| Logic Family | HC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Clock Frequency | 28MHz | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 2V | |
| Package Type | PDIP | |
| Maximum Supply Voltage | 6V | |
| Pin Count | 20 | |
| Flip-Flop Type | D Flip-Flop | |
| Maximum Propagation Delay Time @ CL | 57ns | |
| Minimum Operating Temperature | -40°C | |
| Trigger Type | Positive Edge | |
| Number of Elements per Chip | 8 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 24.33mm | |
| Height | 4.57mm | |
| Series | SN74HC574N | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Flip Flop IC | ||
Logic Family HC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Clock Frequency 28MHz | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 2V | ||
Package Type PDIP | ||
Maximum Supply Voltage 6V | ||
Pin Count 20 | ||
Flip-Flop Type D Flip-Flop | ||
Maximum Propagation Delay Time @ CL 57ns | ||
Minimum Operating Temperature -40°C | ||
Trigger Type Positive Edge | ||
Number of Elements per Chip 8 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 24.33mm | ||
Height 4.57mm | ||
Series SN74HC574N | ||
Automotive Standard No | ||
74HC Family Flip-Flops & Latches, Texas Instruments
74HC Family
Related links
- Texas Instruments SN74HC574N 8 Flip Flop IC HC 20-Pin PDIP
- Texas Instruments 8 Flip Flop IC HC 20-Pin SOIC
- Texas Instruments CD74HC564M 8 Flip Flop IC HC 20-Pin SOIC
- Toshiba TC74HC374AP(F) 8 Flip Flop IC HC 20-Pin PDIP
- Toshiba TC74HC574AP(F) 8 Flip Flop IC HC 20-Pin PDIP
- Toshiba TC74HC574AF(F) 8 Flip Flop IC HC 20-Pin SOP
- Texas Instruments 8 Flip Flop IC LS 20-Pin PDIP
- Texas Instruments 8 Flip Flop IC HC 20-Pin PDIP
