onsemi MC14013BDTR2G 2 Flip Flop IC CMOS, High/Low, 14-Pin TSSOP
- RS Stock No.:
- 806-3122
- Mfr. Part No.:
- MC14013BDTR2G
- Brand:
- onsemi
This image is representative of the product range
Add 650 more to save $7.80
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$24.45
(exc. GST)
$26.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 February 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 600 | $0.489 | $24.45 | - |
| 650 - 1200 | $0.477 | $23.85 | $7.80 |
| 1250 + | $0.469 | $23.45 | $25.00 |
*price indicative
- RS Stock No.:
- 806-3122
- Mfr. Part No.:
- MC14013BDTR2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | CMOS | |
| Product Type | Flip Flop IC | |
| Input Type | CMOS | |
| Output Type | High/Low | |
| Clock Frequency | 7MHz | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 18V | |
| Pin Count | 14 | |
| Trigger Type | Positive Edge | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 350ns | |
| Flip-Flop Type | D Flip-Flop | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 2 | |
| Series | MC14013BDTG | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family CMOS | ||
Product Type Flip Flop IC | ||
Input Type CMOS | ||
Output Type High/Low | ||
Clock Frequency 7MHz | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 18V | ||
Pin Count 14 | ||
Trigger Type Positive Edge | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 350ns | ||
Flip-Flop Type D Flip-Flop | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 2 | ||
Series MC14013BDTG | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Height 1.05mm | ||
Automotive Standard AEC-Q100 | ||
4000 Series Flip-Flops & Latches, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
Related links
- onsemi 2 Flip Flop IC CMOS 14-Pin TSSOP
- Toshiba 74LCX74FT Dual D Type Flip Flop IC 14-Pin TSSOP
- Toshiba 2 Flip Flop IC 74VHC 14-Pin TSSOP
- Toshiba 74VHC74FT 2 Flip Flop IC 74VHC 14-Pin TSSOP
- onsemi MC74HC74ADTR2G 1 Flip Flop IC 74HC LSTTL TTL, 14-Pin TSSOP
- onsemi 1 Flip Flop IC 74HC LSTTL TTL, 14-Pin TSSOP
- onsemi 2 Flip Flop IC 4000 CMOS, 14-Pin SOIC
- Toshiba 2 Flip Flop IC 74HC 14-Pin SOIC
