Texas Instruments SN74LVC374ADW 8 Flip Flop IC LVC, 3 State, 20-Pin SOIC
- RS Stock No.:
- 144-9991
- Mfr. Part No.:
- SN74LVC374ADW
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$34.80
(exc. GST)
$38.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 75 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 100 | $1.392 | $34.80 |
| 125 + | $1.253 | $31.33 |
*price indicative
- RS Stock No.:
- 144-9991
- Mfr. Part No.:
- SN74LVC374ADW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Flip Flop IC | |
| Logic Family | LVC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Trigger Type | Positive Edge | |
| Flip-Flop Type | D Flip-Flop | |
| Number of Elements per Chip | 8 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.52mm | |
| Height | 2.35mm | |
| Length | 12.8mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Flip Flop IC | ||
Logic Family LVC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type SOIC | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Trigger Type Positive Edge | ||
Flip-Flop Type D Flip-Flop | ||
Number of Elements per Chip 8 | ||
Maximum Operating Temperature 85°C | ||
Width 7.52mm | ||
Height 2.35mm | ||
Length 12.8mm | ||
74LVC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
Related links
- Texas Instruments SN74LVC374ADW 8 Flip Flop IC LVC 20-Pin SOIC
- Nexperia 74LVC273D 20-Pin SOIC
- Texas Instruments Octal D Type Flip Flop LVC 20-Pin TSSOP (PW)
- Texas Instruments SN74LVC574APW Octal D Type Flip Flop LVC 20-Pin TSSOP (PW)
- Texas Instruments 8 Flip Flop IC HCT 20-Pin SOIC
- Texas Instruments SN74HCT574DW 8 Flip Flop IC HCT 20-Pin SOIC
- Texas Instruments 8 Flip Flop IC HC 20-Pin SOIC
- Texas Instruments CD74HC564M 8 Flip Flop IC HC 20-Pin SOIC
