Teng Tools 10-Piece 1/2 in Regular Impact Socket
- RS Stock No.:
- 198-1783
- Mfr. Part No.:
- 9121
- Brand:
- Teng Tools
Subtotal (1 unit)*
$148.54
(exc. GST)
$163.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.54 |
*price indicative
- RS Stock No.:
- 198-1783
- Mfr. Part No.:
- 9121
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 10 | |
| Socket Type | Regular | |
| Overall Length | 40mm | |
| Socket Size | 10 → 10 mm² | |
| Finish | Blackened | |
| Material | Chrome Molybdenum Steel | |
| Standards/Approvals | ANSI | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 10 | ||
Socket Type Regular | ||
Overall Length 40mm | ||
Socket Size 10 → 10 mm² | ||
Finish Blackened | ||
Material Chrome Molybdenum Steel | ||
Standards/Approvals ANSI | ||
Drive Type Square | ||
RoHS Status: Exempt
The Teng Tools 9121 series is a 10 piece 1/2" drive regular impact socket set. It has all the most commonly used regular impact sockets from 10 to 24mm in one handy set.
ANSI standard design for use with power tools with a ball bearing socket retainer
Chrome molybdenum for use with power tools
Supplied on a clip rail for storage as a set
Related links
- Teng Tools 10-Piece 1/2 in Deep Impact Socket
- Teng Tools 10-Piece 1/4 in TX-E Socket Set
- Teng Tools 10-Piece 3/4 in 6 Point Impact Socket
- Teng Tools 10-Piece 3/4 in Socket Set
- Teng Tools 10-Piece 3 6 Point Standard Socket
- Teng Tools 10-Piece Combination Spanner Set, Chrome Vanadium
- Teng Tools 10-Piece Tool Set, Pin Punch
- Teng Tools 10-Piece Spanner Set, Chrome Vanadium Steel
