Cederroth First Aid Kit Wall Mounted

Subtotal (1 unit)*

$515.96

(exc. GST)

$567.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$515.96

*price indicative

RS Stock No.:
276-015
Mfr. Part No.:
291400
Brand:
Cederroth
Find similar products by selecting one or more attributes.
Select all

Brand

Cederroth

Product Type

First Aid Station

Kit Contents

6 (x 45) Salvequick Plastic Plasters, 6 (x 40) Salvequick Textile Plasters, 4 Cederroth 4-in-1 Mini Bloodstoppers, 45 Plastic Plasters, 2 Keys, 2 Cederroth 4-in-1 Bloodstopper, 1 Tweezers, 1 Scissors, 1 Salvequick Plaster Dispenser Including 40 Textile Plasters, 1 Cederroth Protection Kit

Kit Type

First Aid Kit

Case Type

Wall Mounted

Case Material

Polystyrene, Cabinet: Green Metal

Depth

170mm

Height

440mm

Width

260mm

Standards/Approvals

CE

COO (Country of Origin):
FI
The Cederroth Small first aid cabinet is a durable metal cabinet with a small first aid panel on the door and a two-shelf storage compartment for refill packages. It ensures easy access to essential first aid product, including CE-labelled medical devices, making it ideal for workplaces requiring it ideal for workplaces requiring efficient emergency response and secure storage.

Sturdy green metal cabinet with polystyrene outer door

Includes a small first aid panel with a plaster dispenser

Durable green polystyrene construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy