Cederroth First Aid Kit Wall Mounted
- RS Stock No.:
- 276-010
- Mfr. Part No.:
- 51011026
- Brand:
- Cederroth
Subtotal (1 unit)*
$470.85
(exc. GST)
$517.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $470.85 |
*price indicative
- RS Stock No.:
- 276-010
- Mfr. Part No.:
- 51011026
- Brand:
- Cederroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Product Type | First Aid Station | |
| Kit Type | First Aid Kit | |
| Kit Contents | Plasters, Eye And Wound Cleansing Spray, First Aid Instruction, First Aid Station, Burn Gel Compress, Bloodstoppers, Wound Cleansers | |
| Case Type | Wall Mounted | |
| Depth | 187mm | |
| Height | 98mm | |
| Width | 282mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Product Type First Aid Station | ||
Kit Type First Aid Kit | ||
Kit Contents Plasters, Eye And Wound Cleansing Spray, First Aid Instruction, First Aid Station, Burn Gel Compress, Bloodstoppers, Wound Cleansers | ||
Case Type Wall Mounted | ||
Depth 187mm | ||
Height 98mm | ||
Width 282mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- PL
The Cederroth First aid station is a compact, dust-protected unit providing quick access to essential first aid supplies. With refillable dispensers, CE-labelled products and a sustainable design using recycled materials, it is ideal for efficient emergency care.
Comprehensive first aid station
Durable and eco friendly materials
Shelf life of 5 years for product inside
Space for additional products with first aid instructions
Related links
- Cederroth First Aid Kit Wall Mounted
- First Aid Kits
- Cederroth First Aid Kit Carrying Case
- RS PRO First Aid Kit for 50 Person/People, Wall Mounted
- RS PRO First Aid Kit for 20 Person/People, Wall Mounted
- Milwaukee First Aid Kit Carrying Case
- RS PRO First Aid Kit Carrying Case
- Brady First Aid Kit Carrying Case
