Cederroth First Aid Kit Carrying Case

Subtotal (1 kit)*

$107.02

(exc. GST)

$117.72

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 121 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$107.02

*price indicative

RS Stock No.:
279-937
Mfr. Part No.:
390101
Brand:
Cederroth
Find similar products by selecting one or more attributes.
Select all

Brand

Cederroth

Product Type

First Aid Kit

Kit Type

First Aid Kit

Kit Contents

1 First Aid Instructions, 10 Salvequick Plasters, 1 Breathing Mask, 1 Cederroth 4-in-1 Bloodstopper, 1 Cederroth 4-in-1 Mini Bloodstopper, 1 Cederroth Burn Gel Dressing, 1 Contents List, 1 Elastic Bandage 8 cm x 4 m, 1 Rescue Blanket With A Heat-reflecting Aluminium Side, 1 Scissors, 2 Pairs Of Gloves, 2 Safety Hand Cleansers, 4 Salvequick Maxi Covers, 6 Salvequick Wound Cleansers

Case Type

Carrying Case

Case Material

75D Fabric Inside. Inner Pockets Polyethylene, Handle: Velcro ( Polypropylene), Nylon Zipper: 300 D Nylon and Plastic, Pes Threads, Polyurethane Coated Ethel Vinyl Acetate, Puller Made Of Zinc Alloy

Depth

78mm

Height

190mm

Width

231mm

Standards/Approvals

CE

COO (Country of Origin):
CN
The Cederroth First Aid Kit Medium contains a variety of essential first aid products for emergency situations, including treatment for bleeding, burns, sprains, and circulatory shock. The kit is housed in a durable, bright green and yellow case with an adjustable handle for easy transport. All items are organized for quick access and protected from dust, dirt, and moisture.

First Aid Instruction

Cederroth breathing mask

Gloves comes in pairs

Cederroth safety hand cleanser

  • RS Stock No. 0279943
  • Mfr. Part No. 390102
1 Kit
$174.40
  • RS Stock No. 0447737
  • Mfr. Part No. 848794
Each
$36.78
Each
$38.45
  • RS Stock No. 0276013
  • Mfr. Part No. 191400
Each
$118.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy