Cederroth First Aid Kit Wall Mounted

Subtotal (1 unit)*

$118.13

(exc. GST)

$129.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.13

*price indicative

RS Stock No.:
276-013
Mfr. Part No.:
191400
Brand:
Cederroth
Find similar products by selecting one or more attributes.
Select all

Brand

Cederroth

Product Type

First Aid Panel

Kit Contents

1 Cederroth 4-in-1 Bloodstopper, 3 Cederroth 4-in-1 Mini Bloodstoppers, 1 Salvequick Plaster Dispenser Including 40 Textile Plasters, 45 Plastic Plasters

Kit Type

First Aid Kit

Case Type

Wall Mounted

Case Material

Green Polystyrene

Depth

50mm

Height

400mm

Width

250mm

Standards/Approvals

CE

COO (Country of Origin):
PL
The Cederroth First aid panel mini is a compact and accessible first aid solution equipped with essential medical supplies, including adhesive bandages in theft-proof dispensers. CE-labelled products ensure reliability and a special key facilitates easy refill replacement. It is ideal for efficient emergency response in limited spaces.

Includes cederroth 4 in 1 dressings

Shelf life of 5 years for product inside

Durable green polystyrene construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy