Schneider Electric Harmony 9001K Series Illuminated Push Button Switch, Push-Pull, Panel, 30 mm Cutout, Red LED, IP66

Subtotal (1 unit)*

$220.30

(exc. GST)

$242.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$220.30

*price indicative

RS Stock No.:
654-239
Mfr. Part No.:
9001KR9P1R
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Switch Operation

Push-Pull

Illuminated

Yes

Panel Cutout Size

30 mm

Series

Harmony 9001K

Mount Type

Panel

Terminal Type

Screw

LED Colour

Red

IP Rating

IP66

Contact AC Voltage

120V ac

Standards/Approvals

RoHS, UL, CE, CSA

COO (Country of Origin):
FR
The Schneider Electric Modular illuminated red push button with screw-in head has 2 positions and operates with a stay-put mechanism. It has a chromium-plated metal bezel and is supplied with 110V AC integral LED, it has 40mm mushroom head. This mushroom shaped push button with integral LED is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is easily installed into a standard 30mm diameter panel cut-outs and easily connected with control circuits.

Improved security thanks to finger-safe contact blocks and light modules

Robustness to withstand the harshest environments

Easy, secure mounting system

Automatic self-grounding operators without additional wiring

A large metal set of accessories to customize your product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy