RS PRO First Aid Kit for 20 Person/People, Wall Mounted
- RS Stock No.:
- 787-3420
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 kit)*
$127.67
(exc. GST)
$140.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 4 | $127.67 | - |
| 5 + | $105.07 | 17% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Kit
$109.65
(exc. GST)
$120.62
(inc. GST)
- RS Stock No.:
- 787-3420
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Persons Served | 20 | |
| Product Type | First Aid Kit | |
| Kit Contents | Dressing, Disposable Gloves, Wipes, Safety Pins, Bandage, Plasters, Eye Pad | |
| Kit Type | First Aid Kit | |
| Case Type | Wall Mounted | |
| Food Safe | No | |
| Case Material | Plastic | |
| Depth | 85mm | |
| Height | 270mm | |
| Width | 215mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Persons Served 20 | ||
Product Type First Aid Kit | ||
Kit Contents Dressing, Disposable Gloves, Wipes, Safety Pins, Bandage, Plasters, Eye Pad | ||
Kit Type First Aid Kit | ||
Case Type Wall Mounted | ||
Food Safe No | ||
Case Material Plastic | ||
Depth 85mm | ||
Height 270mm | ||
Width 215mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Standard First Aid Kits 1-10,1-20, 1-50
This Wall Mounted First Aid kit from our own RS PRO brand is fully stocked and compliant with Health & Safety (HSE) regulations and its perfect addition to your workplace or household.
Features and Benefits
Note
For refills please see 787-3451, 787-3454, 787-3458
Contents
Disposable Gloves
Guidance Leaflet
Safety Pins
Sterile Dressings with Pad (Large)
Sterile Dressings with Pad (Medium)
Sterile Eye Pads with Bandage
Sterile Washproof Plasters
Triangular Bandage
Wipes
Guidance Leaflet
Safety Pins
Sterile Dressings with Pad (Large)
Sterile Dressings with Pad (Medium)
Sterile Eye Pads with Bandage
Sterile Washproof Plasters
Triangular Bandage
Wipes
Related links
- RS PRO First Aid Kit for 50 Person/People, Wall Mounted
- RS PRO First Aid Kit for 20 Person/People, Carrying Case
- RS PRO First Aid Kit for 100 Person/People, Carrying Case
- RS PRO First Aid Kit for 1 Person/People, Carrying Case
- RS PRO First Aid Kit for 10 Person/People, Carrying Case
- Cederroth First Aid Kit Wall Mounted
- RS PRO First Aid for 1 Person/People, Belt Pouch
- Crest Medical First Aid Kit for 10 Person/People, Carrying Case

