ebm-papst LZ22 Series Steel Finger Guard for 200 x 51 mm Fans, 148.5 mm Hole Spacing 199.5 mm 199.5mm, 8.45 mm
- RS Stock No.:
- 757-8626
- Distrelec Article No.:
- 300-97-210
- Mfr. Part No.:
- LZ22
- Brand:
- ebm-papst
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.90
(exc. GST)
$15.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $13.90 |
| 5 - 11 | $13.76 |
| 12 - 24 | $13.51 |
| 25 - 49 | $13.14 |
| 50 + | $12.85 |
*price indicative
- RS Stock No.:
- 757-8626
- Distrelec Article No.:
- 300-97-210
- Mfr. Part No.:
- LZ22
- Brand:
- ebm-papst
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Product Type | Finger Guard | |
| Fan Size | 200 x 51 mm | |
| Material | Steel | |
| Screw Hole Spacing | 148.5mm | |
| Depth | 8.45mm | |
| Height | 199.5mm | |
| Width | 199.5mm | |
| Standards/Approvals | RoHS | |
| Series | LZ22 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Product Type Finger Guard | ||
Fan Size 200 x 51 mm | ||
Material Steel | ||
Screw Hole Spacing 148.5mm | ||
Depth 8.45mm | ||
Height 199.5mm | ||
Width 199.5mm | ||
Standards/Approvals RoHS | ||
Series LZ22 | ||
- COO (Country of Origin):
- CN
ebm-papst Metal Finger Guards
Finger guards as per EN 294, of rust-proof steel wire for equipment fans.
Related links
- ebm-papst Polycarbonate Finger Guard for 92 x 92 mm Fans 17.5 mm
- ebm-papst LZ31 Series Steel Finger Guard for 50 mm Fans 4.8 mm
- ebm-papst LZ28CP Series Steel Finger Guard for 60 mm Fans, 50 mm Hole Spacing 53 mm 53mm
- ebm-papst LZ30K Series Plated Steel Finger Guard for 120 mm Fans, 104.8 mm Hole Spacing 104.8 mm 104.8mm
- ebm-papst LZ29-1 Series Steel Finger Guard for 40 mm Fans 4.8 mm
- ebm-papst Steel Finger Guard for 172 mm Fans 6.5 mm
- ebm-papst 5200 Series Steel Finger Guard for 127 x 127 mm Fans 6 mm
- ebm-papst LZ32-7 Series Stainless Steel Finger Guard for 80 mm Fans 12.5 mm
