ebm-papst Steel Finger Guard for 172 mm Fans, 4.3 mm Hole Spacing 162 mm, 6.5 mm

This image is representative of the product range

Subtotal (1 unit)*

$10.27

(exc. GST)

$11.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.27

*price indicative

RS Stock No.:
561-080
Distrelec Article No.:
304-12-804
Mfr. Part No.:
9920037000
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Fan Size

172 mm

Product Type

Finger Guard

Material

Steel

Screw Hole Spacing

4.3mm

Colour

Silver

Standards/Approvals

No

Depth

6.5mm

Height

162mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy