ebm-papst LZ32-7 Series Stainless Steel Finger Guard for 80 mm Fans, 71.5 mm Hole Spacing 79.8 mm 71.5mm, 12.5 mm
- RS Stock No.:
- 802-9434
- Mfr. Part No.:
- LZ32-7
- Brand:
- ebm-papst
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 802-9434
- Mfr. Part No.:
- LZ32-7
- Brand:
- ebm-papst
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Product Type | Finger Guard | |
| Fan Size | 80 mm | |
| Material | Stainless Steel | |
| Screw Hole Spacing | 71.5mm | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Width | 71.5mm | |
| Height | 79.8mm | |
| Depth | 12.5mm | |
| Series | LZ32-7 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Product Type Finger Guard | ||
Fan Size 80 mm | ||
Material Stainless Steel | ||
Screw Hole Spacing 71.5mm | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Width 71.5mm | ||
Height 79.8mm | ||
Depth 12.5mm | ||
Series LZ32-7 | ||
- COO (Country of Origin):
- DE
ebm-papst ACmaxx Outlet Finger Guards
ebm-papst ACmaxx outlet finger guards for device fans.
Designed specifically for the ebm-papst ACmaxx series of fans.
Outlet side installation.
Related links
- ebm-papst LZ32-4 Series Steel 71.5 mm Hole Spacing 78.2 mm 78.2mm, 4.7 mm
- ebm-papst LZ32-3 Series Plastic Finger Guard for 80 mm Fans 7 mm
- ebm-papst LZ22K Series Steel Finger Guard for 80 mm Fans, 71.5 mm Hole Spacing 77 mm 77mm
- RS PRO Steel Finger Guard for 80 mm Fans 123.4 mm
- RS PRO Steel Finger Guard for 80 mm Fans, 71.5 mm Hole Spacing 76.2 mm 76.2mm
- RS PRO RS PRO Series Steel Finger Guard for 80 mm Fans 5.5 mm
- ebm-papst LZ32P Series Plastic Finger Guard for 80 mm Fans 7 mm
- ebm-papst Plastic Finger Guard for 80 mm Fans 6.5 mm
