ebm-papst Polycarbonate Finger Guard for 92 x 92 mm Fans, 82.5 mm Hole Spacing 105 mm, 17.5 mm
- RS Stock No.:
- 561-083
- Distrelec Article No.:
- 304-12-821
- Mfr. Part No.:
- 9920340003
- Brand:
- ebm-papst
This image is representative of the product range
Subtotal (1 unit)*
$79.48
(exc. GST)
$87.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.48 |
*price indicative
- RS Stock No.:
- 561-083
- Distrelec Article No.:
- 304-12-821
- Mfr. Part No.:
- 9920340003
- Brand:
- ebm-papst
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Fan Size | 92 x 92 mm | |
| Product Type | Finger Guard | |
| Material | Polycarbonate | |
| Screw Hole Spacing | 82.5mm | |
| Colour | Black | |
| Height | 105mm | |
| Standards/Approvals | No | |
| Depth | 17.5mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Fan Size 92 x 92 mm | ||
Product Type Finger Guard | ||
Material Polycarbonate | ||
Screw Hole Spacing 82.5mm | ||
Colour Black | ||
Height 105mm | ||
Standards/Approvals No | ||
Depth 17.5mm | ||
- COO (Country of Origin):
- GB
- RS Stock No. 0250886
- Mfr. Part No. LZ23K
Each
$8.86
- RS Stock No. 8261363
- Mfr. Part No. LZ30F
Each
$4.87
- RS Stock No. 0512575
- Mfr. Part No. 92439-2-2929
Each
$30.53
- RS Stock No. 8261341
- Mfr. Part No. LZ27
Each
$10.01
Related links
- ebm-papst LZ23K Series Steel Finger Guard for 92 mm Fans, 82.5 mm Hole Spacing
- ebm-papst Plastic Finger Guard for 92 mm Fans 6.5 mm
- RS PRO Polybutylene Terephthalate Finger Guard for 92 mm Fans 7.1 mm
- RS PRO Steel Finger Guard for 92 mm Fans 123.4 mm
- RS PRO Steel Finger Guard for 92 mm Fans 5.5 mm
- RS PRO Stainless Steel Finger Guard for 92 mm Fans 5.5 mm
- ebm-papst Plastic Finger Guard for 119 x 119 mm Fans 6.5 mm
- ebm-papst LZ30-6 Series Plastic Finger Guard for 119 x 119 mm Fans 6.5 mm












