ebm-papst 5200 Series Steel Finger Guard for 127 x 127 mm Fans, 114.5 mm Hole Spacing 120.1 mm 120.1mm, 6 mm
- RS Stock No.:
- 560-838
- Distrelec Article No.:
- 300-71-085
- Mfr. Part No.:
- LZ35
- Brand:
- ebm-papst
This image is representative of the product range
Subtotal (1 unit)*
$12.71
(exc. GST)
$13.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 90 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.71 |
*price indicative
- RS Stock No.:
- 560-838
- Distrelec Article No.:
- 300-71-085
- Mfr. Part No.:
- LZ35
- Brand:
- ebm-papst
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Product Type | Finger Guard | |
| Fan Size | 127 x 127 mm | |
| Material | Steel | |
| Screw Hole Spacing | 114.5mm | |
| Colour | Silver | |
| Height | 120.1mm | |
| Width | 120.1mm | |
| Depth | 6mm | |
| Standards/Approvals | No | |
| Series | 5200 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Product Type Finger Guard | ||
Fan Size 127 x 127 mm | ||
Material Steel | ||
Screw Hole Spacing 114.5mm | ||
Colour Silver | ||
Height 120.1mm | ||
Width 120.1mm | ||
Depth 6mm | ||
Standards/Approvals No | ||
Series 5200 | ||
- COO (Country of Origin):
- CN
Related links
- ebm-papst Stainless Steel Finger Guard for 127 mm Fans 4 mm
- ebm-papst Steel Finger Guard for 172 mm Fans 6.5 mm
- ebm-papst LZ28CP Series Steel Finger Guard for 60 mm Fans, 50 mm Hole Spacing 53 mm 53mm
- ebm-papst LZ30K Series Plated Steel Finger Guard for 120 mm Fans, 104.8 mm Hole Spacing 104.8 mm 104.8mm
- ebm-papst LZ22K Series Steel Finger Guard for 80 mm Fans, 71.5 mm Hole Spacing 77 mm 77mm
- ebm-papst LZ31 Series Steel Finger Guard for 50 mm Fans 4.8 mm
- ebm-papst Galvanised Steel Finger Guard for 160 mm Fans 11 mm
- ebm-papst Stainless Steel Finger Guard for 146 mm Fans 4 mm
