ebm-papst LZ31 Series Steel Finger Guard for 50 mm Fans, 42 mm Hole Spacing 42 mm 42mm, 4.8 mm
- RS Stock No.:
- 250-785
- Mfr. Part No.:
- LZ31
- Brand:
- ebm-papst
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.90
(exc. GST)
$17.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $15.90 |
| 5 - 9 | $15.84 |
| 10 - 24 | $15.60 |
| 25 - 49 | $15.10 |
| 50 + | $14.52 |
*price indicative
- RS Stock No.:
- 250-785
- Mfr. Part No.:
- LZ31
- Brand:
- ebm-papst
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
| Brand | ebm-papst | |
| Product Type | Finger Guard | |
| Fan Size | 50 mm | |
| Material | Steel | |
| Screw Hole Spacing | 42mm | |
| Colour | Grey | |
| Height | 42mm | |
| Depth | 4.8mm | |
| Standards/Approvals | RoHS | |
| Width | 42mm | |
| Series | LZ31 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Product Type Finger Guard | ||
Fan Size 50 mm | ||
Material Steel | ||
Screw Hole Spacing 42mm | ||
Colour Grey | ||
Height 42mm | ||
Depth 4.8mm | ||
Standards/Approvals RoHS | ||
Width 42mm | ||
Series LZ31 | ||
- COO (Country of Origin):
- CN

ebm-papst Metal Finger Guards
Finger guards as per EN 294, of rust-proof steel wire for equipment fans.
Related links
- RS PRO Steel Finger Guard for 52 mm Fans, 42 mm Hole Spacing
- ebm-papst LZ29-1 Series Steel Finger Guard for 40 mm Fans 4.8 mm
- ebm-papst LZ53 Series Steel Finger Guard for 140 x 140 mm Fans 6.45 mm
- ebm-papst LZ28CP Series Steel Finger Guard for 60 mm Fans, 50 mm Hole Spacing 53 mm 53mm
- ebm-papst LZ30K Series Plated Steel Finger Guard for 120 mm Fans, 104.8 mm Hole Spacing 104.8 mm 104.8mm
- ebm-papst LZ22K Series Steel Finger Guard for 80 mm Fans, 71.5 mm Hole Spacing 77 mm 77mm
- ebm-papst LZ23K Series Steel Finger Guard for 92 mm Fans, 82.5 mm Hole Spacing
- ebm-papst Steel Finger Guard for 172 mm Fans 6.5 mm