Festo FRC Filter Regulator, 40 μm, 3/8 in G, Automatic, 12 bar, 192644
- RS Stock No.:
- 289-0863
- Mfr. Part No.:
- FRC-3/8-D-7-O-MIDI-A
- Brand:
- Festo
Subtotal (1 unit)*
$817.71
(exc. GST)
$899.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $817.71 |
*price indicative
- RS Stock No.:
- 289-0863
- Mfr. Part No.:
- FRC-3/8-D-7-O-MIDI-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 3/8 in G | |
| Maximum Flow Rate | 2000L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | FRC | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, VDMA24364-B1/B2-L, RoHS-compliant | |
| Pressure Setting Range | 0.5 → 7 bar | |
| Model Number | 192644 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 3/8 in G | ||
Maximum Flow Rate 2000L/min | ||
Maximum Operating Pressure 12 bar | ||
Series FRC | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, VDMA24364-B1/B2-L, RoHS-compliant | ||
Pressure Setting Range 0.5 → 7 bar | ||
Model Number 192644 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo Service unit is a Midi sized product from the Series D. It features a rotary knob with detent for actuator lock, fully automatic condensate drain, and a grade of filtration of 40 μm.
Vertical mounting position
Metal bowl guard for added protection
In line installation for easy mounting
RoHS compliant
Related links
- Festo FRC Filter Regulator 1/4 in G 12 bar, 192643
- Festo FRC Filter Regulator 1/2 in G 12 bar, 192645
- Festo FRC Filter Regulator 3/8 in G 12 bar, 185810
- Festo FRC Filter Regulator 1/8 in G 12 bar, 192640
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192648
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192666
- Festo FRC Filter Regulator 3/8 in G 12 bar, 192662
- Festo FRC Filter Regulator 3/4 in G 16 bar, 192636
