Festo G 1/8 Filter Regulator, 40 μm, 3/4 in G, Automatic, 12 bar, 162751
- RS Stock No.:
- 202-9431
- Mfr. Part No.:
- FRC-3/4-D-O-MIDI-A
- Brand:
- Festo
Subtotal (1 unit)*
$824.10
(exc. GST)
$906.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $824.10 |
*price indicative
- RS Stock No.:
- 202-9431
- Mfr. Part No.:
- FRC-3/4-D-O-MIDI-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 3/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 2600L/min | |
| Series | G 1/8 | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | Prepared For G1/4 | |
| Overall Length | 140mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 268mm | |
| Overall Width | 95mm | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 162751 | |
| Bowl Material | Metal | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 3/4 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 2600L/min | ||
Series G 1/8 | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size Prepared For G1/4 | ||
Overall Length 140mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 268mm | ||
Overall Width 95mm | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 162751 | ||
Bowl Material Metal | ||
- COO (Country of Origin):
- HU
The Festo service unit FRC-3/4-D-O-MIDI-A Filter/regulator/lubricator combination has bar, 40 μm filter, with metal bowl guard. It has automatic condensate drain. Without pressure gauge.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Related links
- Festo G 3/8 Filter Regulator 3/8 in G 12 bar, 162749
- Festo G 1/8 Filter Regulator 3/4 in G 16 bar, 162743
- Festo G 3/8 Filter Regulator 3/4 in G 12 bar, 162737
- Festo G 1/8 Filter Regulator 3/4 in G 12 bar, 185826
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192666
- Festo G 1/8 Filter Regulator G 1/4 12 bar, 186504
- Festo G 1/8 Filter Regulator 3/8 in G 12 bar, 162781
- Festo G 1/4 Filter Regulator 1/4 in G 12 bar, 186485
