Festo D Filter Regulator, 5 μm, Manual, 20 bar, 5271793

Subtotal (1 unit)*

$315.41

(exc. GST)

$346.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$315.41

*price indicative

RS Stock No.:
288-3458
Mfr. Part No.:
LFR-1/4-D-O-MIDI-T3-EX4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Operating Pressure

20 bar

Maximum Flow Rate

2000L/min

Connection Thread Standard

G

Series

D

Drain Type

Manual

Filtration Size

5μm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

ATEX, ISO 8573-1:2010 [7:8:4], ROHS, UKEX, VDMA24364 zone III

Bowl Material

Wrought Aluminium Alloy

Pressure Setting Range

0.5 → 12 bar

Model Number

5271793

COO (Country of Origin):
HU

Festo Series D Filter Regulator, 80°C Maximum Operating Temperature, 20 Bar Maximum Operating Pressure - LFR-1/4-D-O-MIDI-T3-EX4, Numeric Part Number:5271793


This filter regulator controls and conditions compressed Air for industrial systems, combining particulate removal with pressure regulation to support pneumatic equipment across a wide temperature range. It is suited to environments requiring certified safety and purity standards and offers a manual condensate discharge and robust construction for continuous operation.

Features and Benefits:


• 5μm filtration protecting downstream components from particulates
• 0.5-12 bar adjustable pressure range for process control
• 2000 L/min maximum flow supporting high-demand applications
• 20 bar maximum pressure for elevated system resilience
• Manual drain enabling controlled condensate removal
• Wrought aluminium alloy bowl providing Durable service life

Applications


• Suitable for pneumatic tool supply in manufacturing plants
• Used for control panels in hazardous-area installations
• Ideal for compressed Air lines requiring particulate control
• Can be used with high-flow systems in production facilities
• Used for process control where temperature extremes occur

What operating temperatures can the unit withstand?


It is rated for operation between −40°C and 80°C.

Which thread standard is provided for system connection?


Connections use the G thread format for compatibility with common fittings.

What certifications indicate suitability for explosive atmospheres?


It carries ATEX and UKEX approvals and meets VDMA 24364 zone III requirements.

How does the unit address purity standards for pneumatic systems?


It complies with ISO 8573-1:2010 particulate and contaminant classifications.

Which material ensures a lightweight yet strong fluid containment?


The bowl is manufactured from wrought aluminium alloy.

  • RS Stock No. 2883468
  • Mfr. Part No. LFR-N1/4-D-5M-O-MIDI-T3-EX4
Each
$315.41
  • RS Stock No. 2883450
  • Mfr. Part No. LFR-1/2-D-16-5M-O-MIDI-T3-EX4
Each
$376.61
  • RS Stock No. 2882863
  • Mfr. Part No. PCRP-64-G12-7-C-R1-M-T19
Each
$875.40
  • RS Stock No. 2882866
  • Mfr. Part No. PCRP-64-G14-12-C-R1-M-T18
Each
$692.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy