Festo D Filter Regulator, 5 μm, Manual, 20 bar, 5271798
- RS Stock No.:
- 288-3450
- Mfr. Part No.:
- LFR-1/2-D-16-5M-O-MIDI-T3-EX4
- Brand:
- Festo
Subtotal (1 unit)*
$376.61
(exc. GST)
$414.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $376.61 |
*price indicative
- RS Stock No.:
- 288-3450
- Mfr. Part No.:
- LFR-1/2-D-16-5M-O-MIDI-T3-EX4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1660L/min | |
| Maximum Operating Pressure | 20 bar | |
| Series | D | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 8573-1:2010 [6:8:4], ROHS, VDMA24364 zone III | |
| Pressure Setting Range | 0.5 → 16 bar | |
| Bowl Material | Wrought Aluminium Alloy | |
| Model Number | 5271798 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1660L/min | ||
Maximum Operating Pressure 20 bar | ||
Series D | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 8573-1:2010 [6:8:4], ROHS, VDMA24364 zone III | ||
Pressure Setting Range 0.5 → 16 bar | ||
Bowl Material Wrought Aluminium Alloy | ||
Model Number 5271798 | ||
- COO (Country of Origin):
- HU
Festo Series D Filter Regulator, 0.5 to 16 Bar Pressure Setting Range, 20 Bar Maximum Operating Pressure - LFR-1/2-D-16-5M-O-MIDI-T3-EX4, Numeric Part Number:5271798
This filter regulator controls and conditions compressed Air for industrial pneumatic systems, reducing contaminants while regulating downstream pressure across a wide operating range. It is suitable for installations where particulate removal and pressure control are required within varied temperature environments.
Features and Benefits:
• 5μm filtration removes fine particulates to protect downstream components
• 0.5-16 bar adjustable pressure range supports diverse pneumatic tasks
• 1660 L/min maximum flow accommodates high-demand Air circuits
• Manual drain design allows straightforward condensate removal on site
• Wrought aluminium alloy bowl offers corrosion-resistant fluid containment
• Rated for operation between -40 to 80°C for variable ambient conditions
• 0.5-16 bar adjustable pressure range supports diverse pneumatic tasks
• 1660 L/min maximum flow accommodates high-demand Air circuits
• Manual drain design allows straightforward condensate removal on site
• Wrought aluminium alloy bowl offers corrosion-resistant fluid containment
• Rated for operation between -40 to 80°C for variable ambient conditions
Applications
• Suitable for pneumatic tool supply requiring particulate control
• Used with machine feed lines needing adjustable pressure control
• Ideal for high-flow Air distribution manifolds in production plants
• Can be used for workshop compressed Air preparation units
• Used for systems requiring G-thread connection compatibility
• Used with machine feed lines needing adjustable pressure control
• Ideal for high-flow Air distribution manifolds in production plants
• Can be used for workshop compressed Air preparation units
• Used for systems requiring G-thread connection compatibility
What is the maximum inlet pressure the unit can handle?
The regulator can tolerate an inlet pressure up to 20 bar.
Which thread standard fits common plant piping?
It uses a G-thread connection for compatibility with standard fittings.
How does the bowl material affect field maintenance?
The wrought aluminium alloy bowl provides Durable containment and supports routine Visual inspection without specialised handling.
What Air quality standard does it adhere to for particle and moisture control?
It is suitable for applications aligned with ISO 8573-1:2010 particulate and moisture class expectations.
How does the device perform in cold storage or warm production areas?
It remains operational across a temperature span from -40 to 80°C to suit cold and hot environments.
