Festo EAGF Filter Regulator, 5 μm, 3/4 in G, Manual, 12 bar, 162723

Subtotal (1 unit)*

$382.46

(exc. GST)

$420.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$382.46

*price indicative

RS Stock No.:
202-9713
Mfr. Part No.:
LFR-3/4-D-5M-MIDI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

3/4 in G

Product Type

Filter Regulator

Maximum Flow Rate

2600L/min

Maximum Operating Pressure

12 bar

Connection Thread Standard

G

Series

EAGF

Drain Type

Manual

Filtration Size

5μm

Pressure Gauge Port Size

3/4 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Bowl Material

Zinc

Model Number

162723

Pressure Setting Range

0.5 → 12 bar

Pressure Gauge Port Thread Standard

G

COO (Country of Origin):
HU
The Festo D series filter regulator has a G3/4 pneumatic connection with metal bowl guard and with pressure gauge. It has 5 μm degree of filtration with manual condensate drain.

Size -Midi

Actuator lock=Rotary knob with lock

Assembly position=Vertical +/- 5°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy