Festo Filter Regulator, 5 μm, Manual, 20 bar, 5394673

Subtotal (1 unit)*

$875.40

(exc. GST)

$962.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$875.40

*price indicative

RS Stock No.:
288-2880
Mfr. Part No.:
PCRP-64-N12-7-C-R1-M-T19
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Operating Pressure

20 bar

Drain Type

Manual

Filtration Size

5μm

Pressure Gauge Port Size

1/4 in

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+80°C

Pressure Gauge Port Thread Standard

G

Model Number

5394673

Bowl Material

Stainless Steel

COO (Country of Origin):
IN

Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, 5 μm Filtration size - PCRP-64-N12-7-C-R1-M-T19, Numeric Part Number: 5394673


This filter regulator is designed for efficient management of compressed air and inert gases in various industrial applications. It operates effectively within a temperature range of -60°C to +80°C, supporting a maximum operating pressure of 20 bar. Constructed from high-quality stainless steel, this pneumatic filter regulator ensures durability and reliability in demanding environments.

Features & Benefits


• Facilitates manual condensate drainage to maintain optimal performance

• Equipped with a pressure gauge port for monitoring pressure levels

• Supports a maximum standard flow rate of 2150 l/min

• Suitable for both in-line and mounting kit installation flexibility

• Designed for lubricated operation, enhancing versatility in use

Applications


• Used in automation processes requiring precise pressure control

• Ideal for critical in electrical and mechanical systems

• Effective in environments with stringent air purity standards

• Utilised in sectors that demand robust pressure regulation solutions

How does the filtration size impact performance in different operations?


A filtration size of 5 μm effectively removes particulates from the air, ensuring clean operation which can enhance the lifespan of downstream equipment and improve overall efficiency.

What is the significance of the manual drain feature?


The manual drain feature allows for easy removal of accumulated condensate, preventing moisture-related issues in the system and ensuring uninterrupted air supply quality.

Can it be installed in various orientations?


Yes, the design permits vertical installation with a tolerance of +/-5°, making it adaptable to different setups according to specific project requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy