Festo Filter Regulator, 40 μm, Manual, 20 bar, 5394676
- RS Stock No.:
- 288-2878
- Mfr. Part No.:
- PCRP-64-N12-12-E-R1-M-T19
- Brand:
- Festo
Subtotal (1 unit)*
$875.40
(exc. GST)
$962.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $875.40 |
*price indicative
- RS Stock No.:
- 288-2878
- Mfr. Part No.:
- PCRP-64-N12-12-E-R1-M-T19
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +80°C | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Stainless Steel | |
| Model Number | 5394676 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +80°C | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Stainless Steel | ||
Model Number 5394676 | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, 40 μm Filtration size - PCRP-64-N12-12-E-R1-M-T19, Numeric Part Number: 5394676
This filter regulator is designed for precision control in compressed air systems. With a robust stainless steel construction and a filtration size of 40 μm, it effectively manages pressure and maintains air quality during operation. Ideal for environments maintaining temperatures between -60°C and +80°C, it features a manual drain to simplify condensate removal.
Features & Benefits
• Offers a pressure regulation range from 0.5 bar to 12 bar
• Prepared for pressure gauge connections for monitoring performance
• Incorporates high-quality stainless steel materials for durability
• Operates efficiently within a wide ambient temperature range
Applications
• Utilised in pneumatic systems requiring consistent pressure control
• Suitable for automation processes demanding precise air quality management
• Ideal for electrical and mechanical that involve compressed air
• Effective for industries requiring compliance with NACE MR0175 standards
How does the filtration size influence system performance?
The 40 μm filtration size ensures that even small contaminants are captured, improving the overall quality of the compressed air and thereby extending the life of downstream components.
What is the significance of the manual drain feature?
The manual drain allows operators to easily remove accumulated condensate, preventing water from affecting the performance and reliability of the pneumatic system.
Can lubricated operation be used with this device?
Yes, it can operate in lubricated conditions, which may enhance the longevity of components by providing a protective layer in the air stream.
What impact does the maximum operating pressure have on application versatility?
With a maximum operating pressure of 20 bar, it can be applied in various high-pressure pneumatic applications, making it suitable for multiple industries such as automation and mechanical engineering.
What are the considerations for mounting this filter regulator?
The unit can be installed in-line or with a mounting kit, enabling flexibility based on system layout and specific installation needs.
