Festo Filter Regulator, 5 μm, Manual, 20 bar, 5394665

Subtotal (1 unit)*

$795.77

(exc. GST)

$875.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$795.77

*price indicative

RS Stock No.:
288-2888
Mfr. Part No.:
PCRP-64-N14-7-C-R1-M-T19
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Operating Pressure

20 bar

Drain Type

Manual

Filtration Size

5μm

Pressure Gauge Port Size

1/4 in

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+80°C

Bowl Material

Stainless Steel

Model Number

5394665

Pressure Gauge Port Thread Standard

G

COO (Country of Origin):
IN

Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, 5 μm Filtration size - PCRP-64-N14-7-C-R1-M-T19, Numeric Part Number: 5394665


This filter regulator is designed to provide precise control of air pressure within pneumatic systems. With a maximum operating pressure of 20 bar and a filtration size of 5 μm, it ensures clean and regulated air is supplied to your applications. This durable unit is constructed from stainless steel, making it suitable for various challenging environments, including high temperatures and extreme conditions.

Features & Benefits


• Manual drain feature allows easy condensate removal

• Prepared for installation of pressure gauge for easy monitoring

• High-temperature tolerance from -60°C to +80°C

• Designed for vertical installation to optimise space

• High flow rate of 2410 l/min for efficient performance

Applications


• Used in automation equipment requiring stable pressure levels

• Suitable for compressed air regulation in industrial processes

• Ideal for pneumatic systems demanding high air purity standards

• Utilised in mechanical engineering for precise pressure control

What air purity standards does it support for safe operation?


It supports compressed air to ISO 8573-1:2010 with a class of 6:4:4, ensuring adequate air quality for critical applications.

Can it handle both lubricated and non-lubricated operations?


Yes, it is designed for operation with lubricated air; however, lubricated conditions are always required for optimum performance.

What materials are used in the construction to ensure longevity?


The unit features high-alloy stainless steel for vital components, ensuring durability and corrosion resistance in various environments.

How can the pressure be easily adjusted for specific applications?


The integrated adjusting screw allows for simple modifications to the pressure settings, while the actuator lock secures the adjustments in place.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy