Festo Filter Regulator, 5 μm, Manual, 20 bar, 5394677
- RS Stock No.:
- 288-2863
- Mfr. Part No.:
- PCRP-64-G12-7-C-R1-M-T19
- Brand:
- Festo
Subtotal (1 unit)*
$875.40
(exc. GST)
$962.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $875.40 |
*price indicative
- RS Stock No.:
- 288-2863
- Mfr. Part No.:
- PCRP-64-G12-7-C-R1-M-T19
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +80°C | |
| Bowl Material | Stainless Steel | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 5394677 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +80°C | ||
Bowl Material Stainless Steel | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 5394677 | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, G 1/2 Port Connection - PCRP-64-G12-7-C-R1-M-T19, Numeric Part Number: 5394677
This filter regulator is designed for optimal performance in industrial automation and pneumatic applications. The Festo filter regulator features a G 1/2 connection and is capable of operating under a maximum pressure of 20 bar. It incorporates advanced filtration capable of removing particles down to 5 μm, ensuring clean air for your systems. With a robust stainless steel construction, it is suitable for environments with temperature extremes from -60°C to +80°C.
Features & Benefits
• Manual condensate drain simplifies maintenance
• Designed for vertical mounting with slight positional tolerance
• Prepares for a pressure gauge connection for monitoring needs
• Configured for lubricated operation to ensure smooth functionality
Applications
• Utilised within pneumatic systems for process engineering
• Ideal for requiring compressed air filtration
• Effective in environments demanding temperature resilience
• Suitable for use in ATEX-rated zones for explosion protection
How does the operating pressure range enhance performance?
The operating pressure range from 1 bar to 20 bar allows adaptability for various applications, ensuring consistent performance across different operational needs.
What are the benefits of the manual condensate drain feature?
The manual drain feature permits quick removal of accumulated moisture, preventing potential blockage and maintaining consistent air quality, thus enhancing system reliability.
What materials are used in the construction, and why are they beneficial?
It utilises high-alloy stainless steel, which provides excellent resistance to corrosion and wear, ensuring longevity and reliability even in harsh environments.
How does the filtration size impact the system's air quality?
The 5 μm filtration capacity effectively eliminates contaminants, ensuring a clean air supply that prolongs the life of downstream components and enhances overall system efficiency.
