Festo Filter Regulator, 5 μm, Manual, 20 bar, 5394678
- RS Stock No.:
- 288-2858
- Mfr. Part No.:
- PCRP-64-G12-12-C-R1-M-T19
- Brand:
- Festo
Subtotal (1 unit)*
$875.40
(exc. GST)
$962.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $875.40 |
*price indicative
- RS Stock No.:
- 288-2858
- Mfr. Part No.:
- PCRP-64-G12-12-C-R1-M-T19
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +80°C | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Stainless Steel | |
| Model Number | 5394678 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +80°C | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Stainless Steel | ||
Model Number 5394678 | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, G 1/2 Port Connection - PCRP-64-G12-12-C-R1-M-T19, Numeric Part Number: 5394678
This filter regulator is essential for optimising compressed air systems. Designed for industrial applications, it operates efficiently within a pressure range from 1 bar to 20 bar. The unit features a manual drain and is compliant with NACE MR0175/ISO 15156 standards, ensuring durability in various environments. The stainless steel construction guarantees resistance to corrosion, making it suitable for demanding conditions.
Features & Benefits
• Manually rotating drain for easy condensate removal
• Designed without a pressure gauge for space-saving efficiency
• Robust stainless steel construction for enhanced durability
• High standard flow rate of up to 2740 l/min for optimal performance
• Conforms to ATEX zones for safe operation in explosive environments
Applications
• Used for regulating air pressure in pneumatic systems
• Used in automation sectors requiring precise pressure control
• Ideal for mechanical industries requiring high flow rates
• Utilised with compressed air for effective system operation
• Ideal for environments where high temperature resistance is critical
What types of materials are used in this device's construction?
The filter regulator is constructed from various high-alloy stainless steels, ensuring resistance to corrosion. Materials such as 1.4404/316L are used in critical components like the bowl and filter, while the drain screw is also made from robust stainless steel to ensure longevity.
How does this product handle different operating pressure requirements?
It supports a versatile operating pressure range from 1 bar to 20 bar, making it adaptable to various system needs. The pressure regulation capability, which ranges from 0.5 bar to 12 bar, allows precise control of air pressure according to specific applications.
Can it be used in high-temperature environments?
Yes, this unit operates effectively within a temperature range of -60°C to +80°C, making it suitable for demanding operational environments where temperature fluctuations may occur.
What is the significance of the filtration size?
The 5 μm filtration size helps ensure that particles larger than this threshold are removed, protecting downstream equipment from damage and maintaining system efficiency.
