Festo Filter Regulator, 40 μm, Manual, 20 bar, 5394675
- RS Stock No.:
- 288-2882
- Mfr. Part No.:
- PCRP-64-N12-7-E-R1-M-T19
- Brand:
- Festo
Subtotal (1 unit)*
$875.40
(exc. GST)
$962.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $875.40 |
*price indicative
- RS Stock No.:
- 288-2882
- Mfr. Part No.:
- PCRP-64-N12-7-E-R1-M-T19
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +80°C | |
| Model Number | 5394675 | |
| Bowl Material | Stainless Steel | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +80°C | ||
Model Number 5394675 | ||
Bowl Material Stainless Steel | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, 40 μm Filtration size - PCRP-64-N12-7-E-R1-M-T19, Numeric Part Number: 5394675
This filter regulator is engineered for optimal pressure regulation and filtration in industrial applications. Utilising a stainless steel construction, it effectively operates within a temperature range of -60°C to +80°C. The device features a manual drain for condensate management, ensuring reliable performance in demanding environments.
Features & Benefits
• Designed for a filtration grade of 40 μm to enhance air purity
• Capable of operating pressures from 1 bar to 20 bar for versatility
• Equipped with a G1/4 pressure gauge port for easy monitoring
• High standard flow rates of up to 6750 l/min enhance efficiency
Applications
• Used for compressed air systems to maintain optimal performance
• Ideal for automation requiring precise pressure regulation
• Suitable for electrical and mechanical industries needing reliable filtration
• Effective in environments where high-temperature stability is necessary
What type of connection is available for pneumatic systems?
The filter regulator features NPT 1/2-14 connections, ensuring compatibility with standard pneumatic systems.
How does the manual drain functionality benefit maintenance?
The manual drain allows for easy removal of condensate, reducing downtime and simplifying routine maintenance procedures.
What are the implications of the maximum pressure hysteresis for system reliability?
With a maximum pressure hysteresis of 0.2 bar, the regulator provides stable output pressure, promoting system reliability and preventing pressure fluctuations.
Is there a specific air purity class to maintain when using this regulator?
Yes, the output air must conform to ISO 8573-1:2010 [7:4:4] standards, ensuring high purity levels for optimal equipment protection.
What materials contribute to the longevity of this filter regulator?
The regulator is constructed with high-alloy stainless steel, offering resistance to corrosion and wear, which contributes to its longevity in challenging environments.
