Festo Filter Regulator, 40 μm, Manual, 20 bar, 5394679
- RS Stock No.:
- 288-2865
- Mfr. Part No.:
- PCRP-64-G12-7-E-R1-M-T19
- Brand:
- Festo
Subtotal (1 unit)*
$875.40
(exc. GST)
$962.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $875.40 |
*price indicative
- RS Stock No.:
- 288-2865
- Mfr. Part No.:
- PCRP-64-G12-7-E-R1-M-T19
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +80°C | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Stainless Steel | |
| Model Number | 5394679 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +80°C | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Stainless Steel | ||
Model Number 5394679 | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, G 1/2 Port Connection - PCRP-64-G12-7-E-R1-M-T19, Numeric Part Number: 5394679
This filter regulator is designed for precise pressure management in pneumatic systems. With a filtration size of 40 μm, it efficiently removes impurities from compressed air and inert gases. The regulator features G 1/2 port connections and is compatible with pressures ranging from 1 bar to 20 bar, ensuring reliable operation across a range of industrial applications. Its robust construction incorporates stainless steel, making it ideal for demanding environments with ambient temperatures ranging from -60°C to +80°C.
Features & Benefits
• Manual drain function allows easy condensate removal
• High-grade filtration at 40 μm ensures a clean air supply
• Operating pressure flexibility between 1 bar and 20 bar supports diverse needs
• Prepared for G 1/4 pressure gauge port facilitates precise monitoring
Applications
• Used in automation systems requiring pressure regulation
• Ideal for compressed air distribution in mechanical installations
• Utilised in involving inert gases for safety
• Ideal for pneumatic tools demanding a consistent air supply
• Suitable for processes operating within extreme temperature ranges
What materials are used in the construction of this regulator?
The regulator features high-alloy stainless steel for the housing, bowl, and drain screw, ensuring corrosion resistance and durability in industrial environments.
How does the manual drain function enhance usability?
The manual drain allows operators to easily remove accumulated condensate, maintaining optimal performance and prolonging the lifespan of the filter regulator.
What temperature ranges can this regulator operate within?
It can function effectively in ambient temperatures from -60°C to +80°C, making it suitable for various industrial conditions and environments.
Can the regulator be mounted in different positions?
Yes, it can be installed vertically with a permissible tilt of ±5°, accommodating various space constraints and system designs.
What should be noted about the operating medium used?
Lubricated operation is possible; however, lubricated conditions are always necessary to maintain optimal performance and longevity of the regulator.
