Festo Filter Regulator, 40 μm, Manual, 20 bar, 5394667

Subtotal (1 unit)*

$795.77

(exc. GST)

$875.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$795.77

*price indicative

RS Stock No.:
288-2890
Mfr. Part No.:
PCRP-64-N14-7-E-R1-M-T19
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Operating Pressure

20 bar

Drain Type

Manual

Filtration Size

40μm

Pressure Gauge Port Size

1/4 in

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+80°C

Bowl Material

Stainless Steel

Model Number

5394667

Pressure Gauge Port Thread Standard

G

COO (Country of Origin):
IN

Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, 40 μm Filtration size - PCRP-64-N14-7-E-R1-M-T19, Numeric Part Number: 5394667


This filter regulator is designed for efficient pressure management in pneumatic systems. The robust construction and high-quality stainless steel materials ensure durability and long-lasting performance in challenging environments. It operates within an ambient temperature range from -60°C to +80°C, making it suitable for various industrial applications.

Features & Benefits


• 40 μm filtration for reliable debris removal

• Manual drain for easy maintenance in compact spaces

• High-standard flow rate of 3,320 l/min for optimal performance

• Conforms to NACE MR0175/ISO 15156 for corrosion resistance

• Suitable for lubricated operation enhancing system reliability

Applications


• Used in industrial automation for precise pressure control

• Ideal for with compressed air and inert gases

• Suitable for pneumatic systems requiring high-temperature operations

• Utilised in environments where manual draining is essential

What is the maximum and minimum operating pressure for this device?


The operating pressure ranges from a minimum of 1 bar to a maximum of 20 bar, accommodating various system requirements.

How does the filtration grade enhance the performance of the regulator?


The 40 μm filtration size effectively captures contaminants, ensuring optimal air quality and protecting downstream equipment from potential damage.

Can this regulator handle extreme temperatures?


Yes, it is designed to operate within a temperature range of -60°C to +80°C, making it suitable for demanding industrial environments.

Is there a provision for mounting this filter regulator?


The product allows for flexible installation options, including in-line installation or mounting via an appropriate kit, facilitating ease of setup in different configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy