SMC AW Filter Regulator, 5 μm, G 1/8, Automatic, 10 bar
- RS Stock No.:
- 254-8202
- Mfr. Part No.:
- AW20-F01E-B
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$105.89
(exc. GST)
$116.48
(inc. GST)
- RS Stock No.:
- 254-8202
- Mfr. Part No.:
- AW20-F01E-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator | |
| Port Size | G 1/8 | |
| Maximum Operating Pressure | 10 bar | |
| Series | AW | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator | ||
Port Size G 1/8 | ||
Maximum Operating Pressure 10 bar | ||
Series AW | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SMC integrated filter and regulator units save space and require less piping. It has square embedded type pressure gauge pressure gauge set nut for panel mounting.
Ambient temperature -5 to 60 °C
Port size 1/8
Pipe thread type G
Without backflow function
Related links
- SMC AW Filter Regulator G 1/8 10 bar
- SMC AW Polycarbonate Filter Regulator G 1/8 10 bar
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW Air Filter Regulator 1/4 in 10 bar
- SMC AW Air Filter Regulator 1/8 in 10 bar
- SMC AW Filter Regulator G 3/8 10 bar
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW Filter Regulator 1/4 in G 10 bar, AW20

